
400MHz 32-bit Blackfin Digital Signal Processor (DSP) with 32KB RAM and 68KB EEPROM/FLASH memory. Features include I2C, SPI (2 channels), IrDA, and UART (1 channel) interfaces, 32 I/Os, and 4 timers/counters. Operates from a 1.33V to 1.47V supply voltage, with an operating temperature range of -40°C to 85°C. Surface mount LFCSP EP package with tin, matte contact plating.
Analog Devices ADSP-BF592BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Memory Type | EEPROM, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 32 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF592BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
