
400MHz 32-bit Blackfin digital signal processor (DSP) featuring a 68KB memory with 32KB RAM. Surface mount LFCSP EP package with tin, matte contact plating. Supports I2C, SPI (2 channels), IrDA, and UART (1 channel) interfaces. Operates from 1.33V to 1.47V, with 32 programmable I/Os and 4 timers/counters. Suitable for industrial and general-purpose applications.
Analog Devices ADSP-BF592KCPZ-2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF592KCPZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
