Analog Devices ADSP-BF607KBCZ-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 349 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 349 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.19 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF607KBCZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.