Analog Devices ADSP-SC589-ENG technical specifications.
| Number of Terminals | 529 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC589-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.