
Dual-core SHARC+ and ARM Cortex-A5 processor circuit, operating at a maximum clock frequency of 500 MHz. Features dual DDR memory interfaces, two Ethernet ports, two USB ports, SDIO, and PCIe connectivity. Housed in a 529-pin S-PBGA package with a 19mm x 19mm footprint. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 1.1V, with a range of 1.05V to 1.15V.
Analog Devices ADSP-SC589BBCZ-5B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 349 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC589BBCZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.