
Analog Devices ADSP-TS101SAB1Z000 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 6MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 768KB |
| RoHS Compliant | Yes |
| Series | TigerSHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-TS101SAB1Z000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
