Analog Devices ADSP-TS201SABP-ENG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 576 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B576 |
| Width | 25 |
| Length | 25 |
| Pin Count | 576 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-TS201SABP-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.