DSP Fixed-Point 16-Bit 20MHz 20MIPS 80-Pin PQFP
Analog Devices ADSP2101BS80 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP2101BS80 to view detailed technical specifications.
No datasheet is available for this part.
