
DSP Fixed-Point 16-Bit 20MHz 20MIPS 68-Pin PLCC
Analog Devices ADSP2104BP80 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP2104BP80 to view detailed technical specifications.
No datasheet is available for this part.
