
Analog Devices ADSP2105KP80REEL technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Operating Supply Voltage | 5V |
| RAM Size | 1.5KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP2105KP80REEL to view detailed technical specifications.
No datasheet is available for this part.
