Analog Devices ADSPBF561SKBCZ600 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSPBF561SKBCZ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.