Analog Devices ADT14G technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | -0.3V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9|12V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices ADT14G to view detailed technical specifications.
No datasheet is available for this part.