
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.49-2.52V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC-16
Analog Devices ADT14GS technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT14GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.