The ADT14GSZ is a digital temperature sensor from Analog Devices, offering a ±3°C accuracy range. It operates within a temperature range of -55°C to 150°C and has a typical supply voltage of 5V. The sensor features a 5mV/K gain and a digital output type. It is available in a 16-pin SOIC N package.
Analog Devices ADT14GSZ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 5mV/K |
| Accuracy | ±3°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT14GSZ to view detailed technical specifications.
No datasheet is available for this part.