The ADT6402SRJZ-RL71 is a digital temperature sensor with 11-bit resolution and ±0.5°C accuracy. It operates over a supply voltage range of 2.7V to 5.5V and has a typical operating supply voltage of 3.3V or 5V. The sensor is available in a 6-pin SOT-23 package and is suitable for use in environmental sensing applications. It can operate over a temperature range of -55°C to 125°C.
Analog Devices ADT6402SRJZ-RL71 technical specifications.
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT6402SRJZ-RL71 to view detailed technical specifications.
No datasheet is available for this part.