
The ADT6501SRJZP065RL7 is a digital temperature sensor with a nominal supply current of 30uA and an operating supply current of 50uA. It has a maximum output current of 20mA and operates over a temperature range of -55°C to 125°C. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. It is not radiation hardened and has a resolution of 11 bits. The ADT6501SRJZP065RL7 is RoHS compliant and has a switching temperature of 65°C.
Analog Devices ADT6501SRJZP065RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 30uA |
| Operating Supply Current | 50uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7S/s |
| Supply Current | 50uA |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT6501SRJZP065RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
