The ADT6501SRJZP105-RL1 is a digital temperature sensor from Analog Devices with 11-bit resolution and ±6°C accuracy. It operates within a temperature range of -55°C to 125°C and has a temperature threshold of 105°C. The device features a digital output type and can be powered with a supply voltage ranging from 2.7V to 5.5V. It is available in a 5-pin SOT-23 package.
Analog Devices ADT6501SRJZP105-RL1 technical specifications.
| Function | Temp Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±6°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 105°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT6501SRJZP105-RL1 to view detailed technical specifications.
No datasheet is available for this part.