
Temp Sensor Digital 5-Pin SOT-23 T/R
Analog Devices ADT6502SRJZP065RL7 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Temperature | 65°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT6502SRJZP065RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
