Analog Devices ADT7301-3.3ARM technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 13bit |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT7301-3.3ARM to view detailed technical specifications.
No datasheet is available for this part.