
Analog Devices ADT7301ARM technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADT7301ARM to view detailed technical specifications.
No datasheet is available for this part.