
13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Analog Devices ADT7301ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 2.2uA |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 2.2uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7301ARMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.