
Analog Devices ADT7301ART technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 280uA |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7301ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
