
The ADT7301ARTZ-500RL7 is a temperature sensor with a 13-bit resolution and a single channel. It operates over a supply voltage range of 2.7V to 5.25V and has an operating temperature range of -40°C to 150°C. The device is available in a SOT-23 package and is RoHS compliant. It is designed for use in a variety of applications, including environmental sensing and temperature measurement.
Analog Devices ADT7301ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Operating Supply Current | 2.2uA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 2.2uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7301ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
