Analog Devices ADT7301BRM technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Bulk |
| Resolution | 13b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7301BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.