The ADT7301BRTZ-500RL7 is a 13-bit digital temperature sensor from Analog Devices. It features a serial interface with a 4-wire SPI protocol and a digital output type. The sensor has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 2.7V. It operates within a temperature range of -40°C to 150°C with an accuracy of ±0.5°C. The device is packaged in a SOT-23 package with 6 pins.
Analog Devices ADT7301BRTZ-500RL7 technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 13bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADT7301BRTZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.