Temp Sensor Digital Serial (4-Wire, SPI) Automotive 8-Pin MSOP T/R
Analog Devices ADT7302ARMZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 13 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADT7302ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.