
Analog Devices ADT7302ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Interface | Serial, SPI, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 2.2mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7302ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
