16-bit digital SPI temperature sensor offering ±0.5°C accuracy across a -55°C to 150°C operating range. Features a 4-wire serial interface and operates from a 2.7V to 5.5V supply. Single channel output with a sampling rate of 1S/s and a typical supply current of 230µA. Packaged in tape and reel with tin, matte contact plating.
Analog Devices ADT7310TRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 230uA |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7310TRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.