Analog Devices ADT7311WTRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 250uA |
| Number of Channels | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7311WTRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.