Analog Devices ADT7316ARQ-REEL technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7316ARQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.