
Analog Devices ADT7316ARQZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Output Current | 25mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7316ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
