The ADT7317ARQZ is a 10-bit digital temperature sensor from Analog Devices, available in a QSOP-16 package. It operates over a temperature range of -40°C to 120°C and has a nominal supply current of 3mA. The sensor is available in a lead-free package and is RoHS compliant. It supports both SPI and I2C interfaces and has a resolution of 10 bits.
Analog Devices ADT7317ARQZ technical specifications.
| Package/Case | QSOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Number of Bits | 10 |
| Output Type | SPI, I2C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7317ARQZ to view detailed technical specifications.
No datasheet is available for this part.