Analog Devices ADT7317ARQZ-REEL7 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Output Type | SPI, I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7317ARQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.