Analog Devices ADT7318ARQZ technical specifications.
| Package/Case | QSOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3mA |
| Number of Bits | 8 |
| Output Type | SPI, I2C |
| Output Voltage | 5.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7318ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.