Analog Devices ADT7320UCPZ technical specifications.
| Package/Case | LFCSP EP |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7320UCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.