
Analog Devices ADT7408CCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 550uA |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 8S/s |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7408CCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.