
Digital serial temperature sensor with I2C interface, offering 16-bit resolution for precise measurements. Features a wide operating temperature range from -55°C to 150°C and a supply voltage range of 2.7V to 5.5V. This 8-pin SOIC package component operates with a typical supply current of 230uA and a sampling rate of 1S/s.
Analog Devices ADT7410TRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Interface | I2C |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 230uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7410TRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
