
Digital serial temperature sensor with 16-bit resolution, operating via I2C interface. Features a wide temperature range from -55°C to 150°C and a supply voltage of 2.7V to 5.5V. This single-channel sensor consumes a typical operating supply current of 230µA and is supplied in a RoHS compliant, 8-pin SOIC N package on tape and reel.
Analog Devices ADT7410TRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 230uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7410TRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
