16-bit digital temperature sensor with ±0.5°C accuracy, featuring an I²C interface. Operates across a -55°C to 150°C temperature range with a 2.7V to 5.5V supply voltage. Single channel output, consuming 230µA operating current. Packaged in tape and reel, this RoHS compliant component offers a 1S/s sampling rate.
Analog Devices ADT7410TRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.75mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 230uA |
| Output Current | 1mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 230uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7410TRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
