
Analog Devices ADT7411ARQ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Lead |
| Height | 1.65mm |
| Interface | SPI, Serial, 4-WIRE, I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 10 |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7KS/s |
| Supply Current | 3mA |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADT7411ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.