Analog Devices ADT7411ARQ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Lead |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 9b |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7411ARQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.