10-Bit Digital Temperature Sensor and 8-Channel ADC with I2C, SPI, and Serial interfaces. Features a QSOP package with Tin, Matte contact plating. Operates from a 2.7V to 5.5V supply voltage with a 3mA operating supply current. Offers a temperature range of -40°C to 120°C and a sampling rate of 1.7KS/s. Supplied in Tape and Reel packaging, this RoHS compliant component provides a 10-bit resolution.
Analog Devices ADT7411ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 10 |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7KS/s |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7411ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
