
10-Bit digital temperature sensor and 8-channel Analog-to-Digital Converter (ADC) featuring I2C and SPI serial interfaces. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 10mW. Offers a wide operating temperature range of -40°C to 120°C. Packaged in QSOP and supplied on tape and reel.
Analog Devices ADT7411ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 10 |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7KS/s |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7411ARQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
