
16-bit digital temperature sensor with ±0.25°C accuracy, featuring an I²C serial interface. Operates from a 2.7V to 5.5V supply voltage with a typical current draw of 210µA. This single-channel sensor supports a temperature range from -40°C to 150°C. Contact plating is tin, matte, and the component is RoHS compliant. Supplied in tape and reel packaging.
Analog Devices ADT7420UCPZ-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 210uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7420UCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
