
Analog Devices ADT7470ARQ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Current | 8mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7470ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
