
Analog Devices ADT7470ARQZ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 8mA |
| Output Type | Digital, I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7470ARQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
