Analog Devices ADT7475ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Current | 8mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7475ARQZ to view detailed technical specifications.
No datasheet is available for this part.