
Analog Devices ADT7516ARQZ technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Height | 1.65mm |
| Interface | Serial, SPI, I2C, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Operating Supply Current | 3mA |
| Output Type | Digital |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.25KS/s |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7516ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
