
Analog Devices ADT7516ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7516ARQZ-REEL to view detailed technical specifications.
No datasheet is available for this part.