
Analog Devices ADT7517ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Interface | SPI, Serial, 4-WIRE, I2C |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADT7517ARQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.